
N-CHANNEL JFET, SOIC package, designed for surface mount applications. Features a 30V Drain to Source Breakdown Voltage and 30V Drain to Source Voltage (Vdss). Offers a low Drain to Source Resistance of 3.3mR and a Max Rds On of 3.7mR. Continuous Drain Current (ID) is 21A, with a Max Power Dissipation of 2.5W. Operates across a temperature range of -55°C to 150°C. RoHS compliant.
Onsemi FDS8670 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.04nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 3.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 56ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
