
N-Channel PowerTrench® MOSFET, 30V Vds, 12.5A continuous drain current, and 8.2mΩ max Rds(on). This surface mount SOIC package offers a low 1.65nF input capacitance and fast switching times with 8ns turn-on and 19ns fall times. Featuring a max power dissipation of 2.5W and operating temperature range of -55°C to 150°C, this RoHS compliant component is supplied on a 2500-piece reel.
Onsemi FDS8876 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.5A |
| Current Rating | 12.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.2MR |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.65nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 8.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8876 to view detailed technical specifications.
No datasheet is available for this part.
