Dual P-Channel MOSFET, surface mount, SOIC package. Features -80V Drain to Source Breakdown Voltage and 2.1A Continuous Drain Current. Offers low on-resistance of 183mΩ at a nominal Vgs of -1.8V. Operates from -55°C to 150°C with a maximum power dissipation of 3.1W. Includes fast switching characteristics with turn-on delay of 5ns and fall time of 3ns.
Onsemi FDS8935 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Breakdown Voltage | -80V |
| Drain to Source Voltage (Vdss) | -80V |
| Element Configuration | Dual |
| Fall Time | 3ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 879pF |
| Length | 4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 183mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.187g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8935 to view detailed technical specifications.
No datasheet is available for this part.