Onsemi FDS8947A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Current Rating | -4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | -20V |
| Input Capacitance | 730pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 52mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8947A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
