Onsemi FDS8958 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12.3ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 789pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
