
Onsemi FDS8958A_NF073 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | -5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 42mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8958A_NF073 to view detailed technical specifications.
No datasheet is available for this part.