
P-Channel MOSFET, 30V Drain-Source Breakdown Voltage, -3.4A Continuous Drain Current, and 130mΩ Max Drain-Source On Resistance. This single element, surface mount device features a 2.5W Power Dissipation and operates within a -55°C to 175°C temperature range. It offers a 4.5ns Turn-On Delay Time and 11ns Turn-Off Delay Time, with an Input Capacitance of 205pF. Packaged in SOIC on a 2500-REEL, this RoHS compliant component is designed for efficient power management.
Onsemi FDS9400A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | -3.4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 130MR |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.575mm |
| Input Capacitance | 205pF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 4.5ns |
| DC Rated Voltage | -30V |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS9400A to view detailed technical specifications.
No datasheet is available for this part.
