
P-Channel MOSFET for surface mount applications, featuring a -20V drain-source breakdown voltage and a continuous drain current of 3.5A. This single-element transistor offers a low drain-source on-resistance of 130mΩ at a nominal gate-source voltage of -600mV. Operating across a wide temperature range from -55°C to 175°C, it boasts a maximum power dissipation of 2.5W. The SOIC package is supplied on a 2500-piece tape and reel, with lead-free and RoHS compliance.
Onsemi FDS9431A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | -3.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 405pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -600mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 6.5ns |
| DC Rated Voltage | -20V |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS9431A to view detailed technical specifications.
No datasheet is available for this part.
