
P-channel MOSFET, dual element configuration, designed for power applications. Features a 20V drain-source breakdown voltage and 5A continuous drain current. Offers a low 55mR drain-source resistance at a 10V gate-source voltage. Packaged in SOIC for surface mounting, with a maximum operating temperature of 175°C. Includes fast switching characteristics with a 25ns fall time and 40ns turn-off delay.
Onsemi FDS9933 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Current Rating | -5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 825pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 55mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | -20V |
| Weight | 0.187g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS9933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
