
Complementary N and P-Channel MOSFETs for surface mount applications. Features 20V drain-source breakdown voltage and 6.5A continuous drain current. Offers low 30mR drain-source on-resistance and 2W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. Packaged in Tape and Reel for high-volume assembly.
Onsemi FDS9934C technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 30MR |
| Dual Supply Voltage | 20V |
| Fall Time | 9ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.575mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.187g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS9934C to view detailed technical specifications.
No datasheet is available for this part.
