Onsemi FDS9936A technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 13ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS9936A to view detailed technical specifications.
No datasheet is available for this part.