
N-Channel PowerTrench® MOSFET, 100V Drain to Source Breakdown Voltage, 5.6A Continuous Drain Current, and 160mΩ Max Drain to Source Resistance. This single-element transistor features a 100V Vdss rating and a 20V Vgs rating, with a maximum power dissipation of 10.42W. Packaged in a SOT-223 surface mount case, it offers fast switching with a 7.4ns turn-on delay and 13.5ns turn-off delay. Operating from -55°C to 150°C, this RoHS compliant component is supplied on a 4000-piece tape and reel.
Onsemi FDT1600N10ALZ technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 156mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 14.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 225pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 10.42W |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 13.5ns |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.2502g |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDT1600N10ALZ to view detailed technical specifications.
No datasheet is available for this part.
