
P-Channel MOSFET featuring a -20V Drain-Source Voltage (Vdss) and a continuous drain current (ID) of 6A. This surface mount component offers a low 50mΩ maximum drain-source on-resistance. It operates with a gate-source voltage (Vgs) of 8V and boasts a maximum power dissipation of 3W. Designed with PowerTrench® technology, it includes fast switching characteristics with a turn-on delay of 8ns and a fall time of 30ns. The component is RoHS compliant and packaged in tape and reel.
Onsemi FDT434P technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -5.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 50mR |
| Dual Supply Voltage | 20V |
| Element Configuration | Single |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.6mm |
| Input Capacitance | 1.187nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | -600mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -20V |
| Weight | 0.2502g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDT434P to view detailed technical specifications.
No datasheet is available for this part.
