
N-Channel MOSFET, single element, surface mount in SOT-223 package. Features 30V drain-source breakdown voltage, 5A continuous drain current, and 60mΩ maximum drain-source on-resistance. Operates with a 1.6V threshold voltage and offers fast switching with 5ns turn-on delay and 3ns fall time. Maximum power dissipation is 3W, with operating temperatures from -55°C to 150°C. This RoHS compliant component is supplied on a 4000-piece tape and reel.
Onsemi FDT457N technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 60mR |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 235pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 30V |
| Weight | 0.2502g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDT457N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
