
P-Channel MOSFET, 30V Vds, -3.4A ID, 130mΩ Rds(on) max. Features 4.5ns turn-on delay, 2ns fall time, and 11ns turn-off delay. Surface mount SOT-223 package with 3W power dissipation. Operating temperature range from -55°C to 150°C. RoHS compliant.
Onsemi FDT458P technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | -3.4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 130MR |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 205pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 4.5ns |
| DC Rated Voltage | -30V |
| Weight | 0.188g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDT458P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
