
N-Channel MOSFET, surface mount, SOT-223 package. Features 30V drain-source breakdown voltage and 6.5A continuous drain current. Offers low on-resistance of 35mΩ at VGS=10V. Operates from -55°C to 150°C with a maximum power dissipation of 3W. Includes fast switching characteristics with turn-on delay of 5.2ns and fall time of 16ns. RoHS compliant and lead-free.
Onsemi FDT459N technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 365pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 5.2ns |
| DC Rated Voltage | 30V |
| Weight | 0.2502g |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDT459N to view detailed technical specifications.
No datasheet is available for this part.
