
The FDT461N is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.13W and a drain to source breakdown voltage of 100V. The device is lead free and RoHS compliant, packaged in a tape and reel format with 2500 units per reel.
Onsemi FDT461N technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 540mA |
| Current Rating | 400mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 1.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 74pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.13W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.13W |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 63ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDT461N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
