
N-Channel Power MOSFET, 100V Drain to Source Breakdown Voltage, 6.6A Continuous Drain Current, and 28mΩ Drain to Source Resistance. This single-element transistor features a 1.4V threshold voltage and 20V Gate to Source Voltage. Packaged in a SOT-223 surface mount case, it offers a maximum power dissipation of 2.2W and operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free, it is supplied on a 4000-piece tape and reel.
Onsemi FDT86102LZ technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 1.49nF |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.2502g |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDT86102LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
