N-Channel Power Trench® MOSFET, single element configuration, designed for surface mount applications in a SOT-223 package. Features a 150V drain-to-source breakdown voltage and a continuous drain current of 2.8A. Offers a low drain-to-source resistance of 128mΩ at a nominal gate-to-source voltage of 3.1V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.2W. Includes fast switching characteristics with a fall time of 2.4ns and turn-on delay of 5.3ns. Packaged on a 4000-piece tape and reel, this RoHS compliant component is lead-free.
Onsemi FDT86244 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 128mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 395pF |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | 3.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 128mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.1V |
| Turn-Off Delay Time | 9.8ns |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.2502g |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDT86244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
