Onsemi FDU3580 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | 7.7A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.76nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 34ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDU3580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
