
The FDU6030BL is a N-CHANNEL Power MOSFET from Onsemi with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current rating of 42A and a maximum power dissipation of 50W. The device is packaged in a TO-251-3 package and is mounted through a hole. It is RoHS compliant and has a drain to source resistance of 16mR.
Onsemi FDU6030BL technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.143nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDU6030BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
