
The FDU8770_F071 is a N-CHANNEL Power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 25V and a continuous drain current of 35A. The device is packaged in a TO-251-3 package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 115W.
Onsemi FDU8770_F071 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.72nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 49ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDU8770_F071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
