
The FDU8796 is a 25V N-CHANNEL MOSFET with a continuous drain current of 35A and a maximum power dissipation of 88W. It is packaged in a TO-251-3 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The FDU8796 features a drain to source breakdown voltage of 25V and a drain to source resistance of 4.5mR.
Onsemi FDU8796 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.61nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 99ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDU8796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
