The FDU8896 is a high-power N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 30V and a continuous drain current of 94A. The device has a maximum power dissipation of 80W and is packaged in a TO-251-3 through-hole package. The FDU8896 is RoHS compliant and lead-free.
Onsemi FDU8896 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 94A |
| Current Rating | 94A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.525nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 53ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDU8896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
