
N-Channel JFET, 25V Drain to Source Voltage (Vdss), 220mA Continuous Drain Current (ID). Features 4 Ohm Drain to Source Resistance (Rds On Max), 3.2ns Turn-On Delay Time, and 3.5ns Turn-Off Delay Time. Surface mount SOT-23 package, 350mW max power dissipation, operating temperature range of -55°C to 150°C. Lead free and RoHS compliant, supplied on a 3000-piece tape and reel.
Onsemi FDV301N technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 220mA |
| Current Rating | 220mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.2mm |
| Input Capacitance | 9.5pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 3.5ns |
| Turn-On Delay Time | 3.2ns |
| Voltage | 50V |
| DC Rated Voltage | 25V |
| Weight | 0.001093oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDV301N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
