Onsemi FDV302P-NB8V001 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 11pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDV302P-NB8V001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
