
P-Channel MOSFET, SOT-23 package, featuring a 25V drain-source breakdown voltage and 460mA continuous drain current. Offers a low on-resistance of 1.1 Ohms. Operates with a gate-source voltage of -8V and exhibits fast switching speeds with turn-on delay of 6ns and fall time of 8ns. Maximum power dissipation is 350mW, with an operating temperature range of -55°C to 150°C. This surface-mount component is RoHS compliant and lead-free.
Onsemi FDV304P_D87Z technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 460mA |
| Current Rating | -460mA |
| Drain to Source Breakdown Voltage | -25V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | -8V |
| Input Capacitance | 63pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 1.1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDV304P_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
