
N-Channel MOSFET, Surface Mount, SOT-23 package. Features 20V Drain-Source Breakdown Voltage (Vdss) and 900mA Continuous Drain Current (ID). Offers a maximum Drain-Source On-Resistance (Rds On) of 220mΩ. Operates with a Gate-Source Voltage (Vgs) up to 12V and a maximum power dissipation of 350mW. Supplied on a 3000-piece tape and reel.
Onsemi FDV305N technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 900mA |
| Current Rating | 900mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 164mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 220MR |
| Dual Supply Voltage | 20V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.93mm |
| Input Capacitance | 109pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 220mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 4.5ns |
| DC Rated Voltage | 20V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDV305N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
