
Dual N-channel MOSFET, 20V Vds, 5.5A continuous drain current, 6A current rating, and 18mΩ Rds On Max. This surface mount component features a TSSOP package with dimensions of 3mm length, 4.4mm width, and 1mm height. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 1W. RoHS compliant and lead-free.
Onsemi FDW2501NZ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1.286nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 20V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2501NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
