
Dual N-Channel MOSFET, 20V Vdss, 5.5A continuous drain current. Features low 17mΩ drain-source on-resistance at 10V Vgs, 1.082nF input capacitance, and 8ns turn-on delay. Packaged in a compact 8-TSSOP surface-mount configuration, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 1W.
Onsemi FDW2503N technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 21MR |
| Dual Supply Voltage | 20V |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1.082nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 20V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2503N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
