
The FDW2503NZ is a 20V N-Channel MOSFET with a continuous drain current of 5.5A and a maximum power dissipation of 600mW. It features a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The MOSFET has a drain to source breakdown voltage of 20V and a gate to source voltage of 12V.
Onsemi FDW2503NZ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.286nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2503NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
