
P-CHANNEL MOSFET, 12V Vds, 6A Continuous Drain Current, 18mΩ Rds On Max. Features 8V Gate to Source Voltage, 1.3W Power Dissipation, and 150°C Max Operating Temperature. Packaged in an 8-TSSOP for surface mounting, this RoHS compliant component offers fast switching with a 9.1ns fall time and 14ns turn-on delay.
Onsemi FDW2508P technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 9.1ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 2.644nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 122ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -12V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2508P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
