P-channel MOSFET, 20V Drain-Source Voltage (Vdss), 8.8A Continuous Drain Current (ID). Features 12.5mΩ Max Drain-Source On Resistance (Rds On) and 1.3W Max Power Dissipation. Packaged in a surface-mount TSSOP with a tape and reel configuration. Operates from -55°C to 150°C, with fast switching times including 8ns Turn-On Delay and 14ns Fall Time. RoHS compliant and lead-free.
Onsemi FDW252P technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | -8.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 12.5MR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 5.045nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -20V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW252P to view detailed technical specifications.
No datasheet is available for this part.