
P-channel MOSFET with 20V drain-source voltage and 9.2A continuous drain current. Features low 12mΩ maximum drain-source on-resistance and 1.3W power dissipation. Operates from -55°C to 150°C, with fast switching speeds including 15ns turn-on and 15ns fall times. Packaged in a compact 8-TSSOP surface-mount configuration, this RoHS compliant component is supplied on tape and reel.
Onsemi FDW254P technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 9.2A |
| Current Rating | -9.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 12MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 5.878nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 12mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -20V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW254P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
