
P-Channel MOSFET, 20V Drain-Source Voltage, 4.5A Continuous Drain Current. Features 47mR Max On-State Resistance, 1.3W Max Power Dissipation, and 1.193nF Input Capacitance. Operates within a temperature range of -55°C to 150°C. Packaged in an 8-TSSOP for surface mounting, supplied on tape and reel. RoHS compliant.
Onsemi FDW262P technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | -4.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.193nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| On-State Resistance | 100mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 47mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -20V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW262P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
