The FDW6923 is a P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.5A and a drain to source breakdown voltage of -20V. The device features a drain to source resistance of 45mR and a maximum power dissipation of 1.2W. It is packaged in a TSSOP package and is RoHS compliant.
Onsemi FDW6923 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | -3.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.03nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.2W |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 34ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW6923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.