
The FDW9926NZ is a 20V N-Channel Power MOSFET with a continuous drain current rating of 4.5A and a maximum power dissipation of 1.1W. It features a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The MOSFET has a drain to source breakdown voltage of 20V and a gate to source voltage of 12V.
Onsemi FDW9926NZ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 32mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 14ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW9926NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.