
P-channel JFET with -20V drain-source breakdown voltage and 830mA continuous drain current. Features 500mΩ maximum drain-source on-resistance and a -700mV threshold voltage. This single-element transistor offers fast switching with 2.9ns fall time and 3.5ns turn-on delay. Packaged in a compact SC surface-mount case, it operates from -55°C to 150°C with 625mW maximum power dissipation.
Onsemi FDY102PZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 830mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 500MR |
| Element Configuration | Single |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.78mm |
| Input Capacitance | 135pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.03g |
| Width | 0.98mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDY102PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
