
N-Channel PowerTrench® MOSFET, single element configuration, designed for surface mount applications. Features a 20V Drain to Source Breakdown Voltage (Vdss) and a maximum continuous drain current (ID) of 200mA. Offers a low Drain-source On Resistance (Rds On) of 5Ω. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 625mW. Packaged in tape and reel, this lead-free component has a threshold voltage of 1.5V and a typical fall time of 8ns.
Onsemi FDY301NZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 5R |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.78mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 630mW |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.03g |
| Width | 0.98mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDY301NZ to view detailed technical specifications.
No datasheet is available for this part.
