
Complementary N and P-Channel PowerTrench® MOSFET, surface mountable in an SC package. Features a 20V Drain to Source Voltage (Vdss) and 600mA Continuous Drain Current (ID). Offers a maximum Drain-source On Resistance of 700mR and a typical Gate to Source Voltage (Vgs) of 8V. Includes a 60pF input capacitance and operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi FDY4000CZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Current Rating | 600mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 700MR |
| Fall Time | 13ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.5mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 8ns |
| DC Rated Voltage | 600V |
| Weight | 0.032g |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDY4000CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.