
N/P-Channel MOSFET, 20V DC rated voltage, 150mA continuous drain current, 8 Ohm drain-to-source resistance, and 1V threshold voltage. Features 625mW power dissipation, 13ns fall time, 8ns turn-off delay, and 60pF input capacitance. Packaged in SC89-6 for surface mounting, this component operates from -55°C to 150°C.
Onsemi FDY4001CZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 150mA |
| Current Rating | 200mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 13ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 446mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 625mW |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 8ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDY4001CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.