
Surface mount integrated load switch with 830mA rated current and 8V maximum input voltage. Features a single high-side output configuration and operates from a 2.5V to 8V supply voltage. Offers a maximum on-state resistance of 500mΩ and a maximum power dissipation of 625mW. Packaged in tape and reel with 3000 units per reel, this lead-free component is RoHS compliant and operates across a temperature range of -55°C to 150°C.
Onsemi FDY6342L technical specifications.
| Package/Case | SC |
| Current | 830mA |
| Height | 0.42mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 500MR |
| Output Configuration | High Side |
| Output Current | 830mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Rated Current-Max | 830mA |
| RoHS Compliant | Yes |
| Voltage | 8V |
| Weight | 0.032g |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDY6342L to view detailed technical specifications.
No datasheet is available for this part.