
Onsemi FDZ1905PZ technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 126mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.65mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 126mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 143ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.054g |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ1905PZ to view detailed technical specifications.
No datasheet is available for this part.