N-channel Power MOSFET, WLCSP package, 6-pin, surface mount. Features 20V drain-source voltage, 5.3A continuous drain current, and 39mOhm maximum drain-source resistance at 4.5V. Offers a typical gate charge of 12nC and input capacitance of 915pF. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1900mW.
Onsemi FDZ192NZ technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.3 |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Dual Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 5.3A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 915@10VpF |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDZ192NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.