
P-Channel JFET, designed for efficient power switching. Features a -20V drain-to-source breakdown voltage and a continuous drain current of 3.8A. Offers a low on-resistance of 64mΩ at a nominal Vgs of -500mV. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1.9W. Packaged in a compact 1mm x 1.5mm x 0.65mm WL-CSP for surface mounting, supplied on a 5000-piece tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDZ197PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 68R |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 280ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.65mm |
| Input Capacitance | 1.57nF |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Nominal Vgs | -500mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 64mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 311ns |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.054g |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ197PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDZ197PZ
onsemi Product Discontinuance Notification PD22637X for various transistors, image sensors, and EEPROMs. Last time buy: Oct 12, 2019; Last ship: April 12, 2020.
