The FDZ202P is a P-channel MOSFET with a drain to source breakdown voltage of -20V and a continuous drain current of 5.5A. It has a maximum power dissipation of 2W and is packaged in a BGA package for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is lead free. It is part of the PowerTrench series from Onsemi.
Onsemi FDZ202P technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | -5.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 884pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| Series | PowerTrench® |
| Turn-Off Delay Time | 36ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDZ202P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.