
The FDZ204P is a P-CHANNEL MOSFET with a continuous drain current of 4.5A and a drain to source breakdown voltage of -20V. It features a drain to source resistance of 37mR and a gate to source voltage of 12V. The device is packaged in BGA and is rated for operation between -55°C and 150°C. It has a maximum power dissipation of 1.8W and a turn-off delay time of 36ns.
Onsemi FDZ204P technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | -4.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 884pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| Series | PowerTrench® |
| Turn-Off Delay Time | 36ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDZ204P to view detailed technical specifications.
No datasheet is available for this part.