
The FDZ208P is a P-channel MOSFET with a drain to source breakdown voltage of -30V and a continuous drain current of 12.5A. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device is packaged in a BGA package and is suitable for surface mount applications. The MOSFET has a maximum power dissipation of 2.2W and a gate to source voltage of 25V.
Onsemi FDZ208P technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 12.5A |
| Current Rating | -12.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.409nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 74ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ208P to view detailed technical specifications.
No datasheet is available for this part.