The FDZ293P is a P-channel MOSFET with a continuous drain current rating of 4.6A and a drain to source breakdown voltage of -20V. It features a drain to source resistance of 34mR and a gate to source voltage of 12V. The device is packaged in a BGA package and is suitable for surface mount applications. The FDZ293P operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.7W. It is lead free and RoHS compliant.
Onsemi FDZ293P technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 4.6A |
| Current Rating | -4.6A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 754pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.7W |
| Rds On Max | 46mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 22ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ293P to view detailed technical specifications.
No datasheet is available for this part.