Onsemi FDZ451PZ technical specifications.
| Drain to Source Breakdown Voltage | -20V |
| Gate to Source Voltage (Vgs) | 1.5V |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ451PZ to view detailed technical specifications.
No datasheet is available for this part.